MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€44.11

(exc. VAT)

€54.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€44.11-
5 +€41.475%

*price indicative

RS Stock No.:
730-342
Mfr. Part No.:
MIKROE-6419
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

Kit Classification

Click Board

For Use With

Reliable Narrowband IoT connectivity for embedded applications

Featured Device

BC65

Kit Name

NB IoT Click

Maximum Frequency

2200MHz

Interface Type

UART

Standards/Approvals

OHSAS 18001: 2008

COO (Country of Origin):
RS
The MikroElektronika IoT 6 Click is a Compact add-on board providing reliable Narrowband IoT connectivity for embedded applications. Based on the BC65 module from Quectel, it offers ultra-low power consumption and operates across a wide frequency range from 700MHz to 2.2GHz.

Multi-band NB-IoT connectivity supporting LTE bands B1, B3, B5, B8, B20, and B28

Ultra-low power consumption with a transmission power of 23dBm

Auxiliary and debug UART interfaces for extended connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy