Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- RS Stock No.:
- 732-082
- Mfr. Part No.:
- EV87S66A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€114.49
(exc. VAT)
€140.82
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2026
- Plus 2 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.49 |
*price indicative
- RS Stock No.:
- 732-082
- Mfr. Part No.:
- EV87S66A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Daughter Card | |
| Product Type | Daughter Card | |
| Technology | Gigabit Ethernet Switch | |
| For Use With | Microchip EDS2 Compatible Host Board | |
| Featured Device | Microchip LAN8814 | |
| Kit Name | Daughter Board | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Daughter Card | ||
Product Type Daughter Card | ||
Technology Gigabit Ethernet Switch | ||
For Use With Microchip EDS2 Compatible Host Board | ||
Featured Device Microchip LAN8814 | ||
Kit Name Daughter Board | ||
Interface Type Connector | ||
The Microchip evaluation board is designed specifically for assessing high-performance Ethernet technology. It seamlessly interfaces with compatible host systems, delivering reliable Gigabit Ethernet connectivity suitable for various applications.
Utilises a robust Gigabit Ethernet PHY with SGMII/QSGMII support
Features a 25 MHz crystal oscillator enabling precise timing operations
Includes a reset supervisor for reliable system operation and fault recovery
Equipped with LEDs for Visual indication of power and activity status
Related links
- Microchip Daughter Board LAN8842 Expansion Board for Microchip EVB-LAN9668 EDS2 Host Board 125 MHz EV58G16A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip EV55L82A LAN8742A Ethernet Daughter Board for Microchip Starter Kits EV55L82A
- Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
