Microchip Daughter Board LAN8842 Expansion Board for Microchip EVB-LAN9668 EDS2 Host Board 125 MHz EV58G16A
- RS Stock No.:
- 862-388
- Mfr. Part No.:
- EV58G16A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€80.63
(exc. VAT)
€99.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.63 |
*price indicative
- RS Stock No.:
- 862-388
- Mfr. Part No.:
- EV58G16A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Expansion Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Ethernet | |
| For Use With | Microchip EVB-LAN9668 EDS2 Host Board | |
| Featured Device | LAN8842 | |
| Kit Name | Daughter Board | |
| Maximum Frequency | 125MHz | |
| Interface Type | Socket | |
| Standards/Approvals | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Expansion Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Ethernet | ||
For Use With Microchip EVB-LAN9668 EDS2 Host Board | ||
Featured Device LAN8842 | ||
Kit Name Daughter Board | ||
Maximum Frequency 125MHz | ||
Interface Type Socket | ||
Standards/Approvals IEEE 802.3 | ||
The Microchip Advanced EDS2 daughter card designed for seamless evaluation of the LAN8842 Gigabit Ethernet transceiver. It simplifies network prototyping by expanding your hardware development platform capabilities.
Dual Interface support for SGMII and QSGMII validation
High speed data transmission testing up to 1000 Megabits per second
Complete access to physical layer transceiver pins
Related links
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL
- Microchip EV55L82A LAN8742A Ethernet Daughter Board for Microchip Starter Kits EV55L82A
- Microchip EVB-LAN8770-RMII EV48S68A Interface Board for EVB-LAN8770-RMII EV48S68A
