TE Connectivity Evaluation Board LoRaWAN Evaluation Board for Chip Antenna 870 MHz L000969-80
- RS Stock No.:
- 756-183
- Mfr. Part No.:
- L000969-80
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.06
(exc. VAT)
€86.17
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.06 |
| 5 + | €65.86 |
*price indicative
- RS Stock No.:
- 756-183
- Mfr. Part No.:
- L000969-80
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Kit Classification | Evaluation Board | |
| RF Technology | LoRaWAN | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Chip Antenna | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 870MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Kit Classification Evaluation Board | ||
RF Technology LoRaWAN | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Chip Antenna | ||
Kit Name Evaluation Board | ||
Maximum Frequency 870MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Ceramic chip antenna is designed for optimal performance within the 863–870 MHz frequency range, facilitating reliable communication in various wireless applications.
Omnidirectional coverage ensures signal consistency
Low-profile design enhances integration into Compact devices
Wide bandwidth supports LPWAN, LoRa, and ISM applications
High efficiency with average efficiency rated at 57%
Related links
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
- TE Connectivity Evaluation Board Evaluation Board for Chip Antenna 928 MHz L000968-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector 870 MHz UHF RFID
- TE Connectivity L000969-01 Chip Antenna with SMA Female Connector, LoRaWAN
- TE Connectivity Evaluation Board 5G Evaluation Board for L000938-01 7125 MHz L000938-80
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 870 MHz FG25-RB4270B
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
