TE Connectivity Evaluation Board Evaluation Board for Chip Antenna 928 MHz L000968-80
- RS Stock No.:
- 756-181
- Mfr. Part No.:
- L000968-80
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€70.06
(exc. VAT)
€86.17
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.06 | - |
| 5 + | €65.86 | 5% |
*price indicative
- RS Stock No.:
- 756-181
- Mfr. Part No.:
- L000968-80
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Chip Antenna | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 928MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Chip Antenna | ||
Kit Name Evaluation Board | ||
Maximum Frequency 928MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip antenna delivers reliable performance in the 902∼928 MHz frequency range, making it Ideal for applications requiring Compact and efficient omnidirectional coverage.
Omnidirectional coverage ensures versatile application use
High efficiency promotes low-profile integration in devices
Evaluation board available for comprehensive testing
Packaging in Tape and Reel format facilitates automatic mounting
RoHS 2.0, REACH, and Road Vehicle compliant for environmental safety
Related links
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
- TE Connectivity Evaluation Board LoRaWAN Evaluation Board for Chip Antenna 870 MHz L000969-80
- TE Connectivity Chip Antenna Communication 928 MHz L001119-80
- TE Connectivity Evaluation Board 5G Evaluation Board for L000938-01 7125 MHz L000938-80
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT600A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601A-B
