TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.06

(exc. VAT)

€86.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.06
5 +€65.86

*price indicative

RS Stock No.:
756-186
Mfr. Part No.:
L000970-80
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Technology

Extension Board

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Technology

Evaluation Board

For Use With

Chip Antenna

Kit Name

Evaluation Board

Maximum Frequency

870MHz

Interface Type

SMA

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Low profile ceramic chip antenna designed for wide-band coverage, particularly suited for LPWAN, LoRa, and ISM applications, ensuring reliable omnidirectional performance.

Offers omnidirectional coverage for enhanced signal reception

High efficiency and low profile facilitate Compact design

Supports LPWAN, LoRa, and ISM band applications seamlessly

Evaluation board available for comprehensive testing

Performance varies based on the ground plane size

Packaging options include Tape and Reel for automated mounting

Compliant with RoHS 2.0 and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy