Digi International Development Board NXP i.MX 93 Bluetooth, WiFi Wireless Development Tool for Digi ConnectCore 91 and
- RS Stock No.:
- 760-595
- Mfr. Part No.:
- CC-WMX93-KIT
- Manufacturer:
- Digi International
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€145.70
(exc. VAT)
€179.21
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | €145.70 |
| 5 + | €142.79 |
*price indicative
- RS Stock No.:
- 760-595
- Mfr. Part No.:
- CC-WMX93-KIT
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Kit Classification | Wireless Development Tool | |
| RF Technology | Bluetooth, WiFi | |
| Product Type | Wireless Module | |
| Technology | Edge TPU System-on-Module, Wireless Connectivity | |
| For Use With | Digi ConnectCore 91 and Digi ConnectCore 93 | |
| Featured Device | NXP i.MX 93 | |
| Kit Name | Development Board | |
| Maximum Frequency | 1.7GHz | |
| Interface Type | I2C, I3C, PWM | |
| Standards/Approvals | VCCI Class II | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Kit Classification Wireless Development Tool | ||
RF Technology Bluetooth, WiFi | ||
Product Type Wireless Module | ||
Technology Edge TPU System-on-Module, Wireless Connectivity | ||
For Use With Digi ConnectCore 91 and Digi ConnectCore 93 | ||
Featured Device NXP i.MX 93 | ||
Kit Name Development Board | ||
Maximum Frequency 1.7GHz | ||
Interface Type I2C, I3C, PWM | ||
Standards/Approvals VCCI Class II | ||
- COO (Country of Origin):
- ES
The Digi International development kit is a secure and power-efficient platform engineered for Advanced industrial IoT applications. It provides developers with a robust foundation for building smart medical energy and automation solutions using high-performance processing and machine learning capabilities.
Dual Arm Cortex-A55 cores with Cortex-M33 real-time processor
Integrated Ethos-U65 NPU for edge AI and anomaly detection
Pre-certified dual-band Wi-Fi 6 and Bluetooth 5.4 connectivity
Related links
- Digi International Development Board STMicroelectronics STM32MP25 Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board STMicroelectronics STM32MP133C Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board STMicroelectronics STM32MP13 Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board Analog Devices ADF7023 transceiver RF Transceiver Wireless Development Tool for
- Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz XKRR-Z8S-WZM
- NXP i.MX 8M Plus PEVK i.MX 8M Plus PEVK WiFi Evaluation Kit 5 GHz 8MPLUSLPD4-PEVK
- NXP FRDM i.MX 93 Development Board
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
