Digi International Development Board Analog Devices ADF7023 transceiver RF Transceiver Wireless Development Tool for
- RS Stock No.:
- 760-596
- Mfr. Part No.:
- XK8X-DMS-0
- Manufacturer:
- Digi International
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€275.23
(exc. VAT)
€338.53
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | €275.23 |
| 5 + | €269.72 |
*price indicative
- RS Stock No.:
- 760-596
- Mfr. Part No.:
- XK8X-DMS-0
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Product Type | RF Module | |
| RF Technology | RF Transceiver | |
| Kit Classification | Wireless Development Tool | |
| Technology | DigiMesh | |
| For Use With | Wireless meter networks | |
| Featured Device | Analog Devices ADF7023 transceiver | |
| Kit Name | Development Board | |
| Maximum Frequency | 870MHz | |
| Interface Type | SPI, UART | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Product Type RF Module | ||
RF Technology RF Transceiver | ||
Kit Classification Wireless Development Tool | ||
Technology DigiMesh | ||
For Use With Wireless meter networks | ||
Featured Device Analog Devices ADF7023 transceiver | ||
Kit Name Development Board | ||
Maximum Frequency 870MHz | ||
Interface Type SPI, UART | ||
- COO (Country of Origin):
- TH
The Digi International development kit is a robust solution for integrating low-power long-range wireless connectivity into European industrial applications. Utilising the 868 MHz band and the DigiMesh networking protocol it provides a reliable foundation for creating resilient mesh networks in challenging environments.
Operates on 863 MHz to 870 MHz frequencies with LBT and AFA
Includes two high-power 1W and one 20mW U.FL modules
Integrated SAW filter for superior performance in noisy RF areas
Related links
- Digi International XBee-PRO Wire Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- Digi International Development Board STMicroelectronics STM32MP25 Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board STMicroelectronics STM32MP133C Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board STMicroelectronics STM32MP13 Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board NXP i.MX 93 Bluetooth, WiFi Wireless Development Tool for Digi ConnectCore 91 and
- Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz XKRR-Z8S-WZM
- Digi International XBee-PRO U.FL Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAPIT-001
