Digi International Wireless Starter Kit Silicon Labs® EFR32MG SoC IEEE 802.15.4, Mesh, ZigBee Development Kit for Digi

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

€115.92

(exc. VAT)

€142.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 4€115.92
5 +€113.60

*price indicative

RS Stock No.:
760-597
Mfr. Part No.:
XK3-Z8S-WZM
Manufacturer:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

RF Technology

IEEE 802.15.4, Mesh, ZigBee

Product Type

ZigBee Module

Kit Classification

Development Kit

Technology

ZigBee

For Use With

Digi XBee 3 RF modules

Featured Device

Silicon Labs® EFR32MG SoC

Kit Name

Wireless Starter Kit

Maximum Frequency

50.33MHz

Interface Type

I2C, SPI, UART

Standards/Approvals

IC

COO (Country of Origin):
TH
The Digi International mesh kit is a comprehensive development package for prototyping low-power sensor networks and device connectivity. Utilising the Zigbee 3.0 protocol this versatile kit allows developers to create resilient mesh architectures for efficient data transfer in industrial and commercial applications.

Operates on the universal ISM 2.4 GHz frequency band

Includes three programmable SMT modules and Grove development boards

Outdoor line-of-sight range reaching up to 1200m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy