MikroElektronika Click Board NORA-B266 Bluetooth, Bluetooth Low Energy Add On Board, Click Board for mikroBUS 2.4 GHz
- RS Stock No.:
- 778-614
- Mfr. Part No.:
- MIKROE-6850
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€26.54
(exc. VAT)
€32.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.54 |
*price indicative
- RS Stock No.:
- 778-614
- Mfr. Part No.:
- MIKROE-6850
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board, Click Board | |
| RF Technology | Bluetooth, Bluetooth Low Energy | |
| Product Type | Click Board | |
| Technology | Bluetooth low energy | |
| For Use With | mikroBUS | |
| Featured Device | NORA-B266 | |
| Kit Name | Click Board | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO9001: 2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board, Click Board | ||
RF Technology Bluetooth, Bluetooth Low Energy | ||
Product Type Click Board | ||
Technology Bluetooth low energy | ||
For Use With mikroBUS | ||
Featured Device NORA-B266 | ||
Kit Name Click Board | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART | ||
Standards/Approvals ISO9001: 2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact add-on designed for long-range, low-power Bluetooth Low Energy connectivity, facilitating integration into modern embedded systems for various applications from industrial to healthcare sectors.
Supports Bluetooth LE 5.4 and Core 6.0 for Advanced connectivity
Offers up to +10dBm output power with -98dBm sensitivity
Includes pre-flashed firmware for effortless Bluetooth communication via AT commands
Operates up to 1400 meters range under optimal conditions
Related links
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- MikroElektronika MRF24J40MA ZigBee MikroBus Click Board for mikroBus form factor, mikroBUS Socket 2.4 GHz MIKROE-987
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
