MikroElektronika RF Switch Click PE42442 SP4T Switch Click for RF Signal Distribution 6 GHz MIKROE-6914
- RS Stock No.:
- 842-275
- Mfr. Part No.:
- MIKROE-6914
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.36 |
*price indicative
- RS Stock No.:
- 842-275
- Mfr. Part No.:
- MIKROE-6914
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | SP4T Switch | |
| Product Type | Click Board | |
| Kit Classification | Click | |
| Technology | Silicone | |
| For Use With | RF Signal Distribution | |
| Featured Device | PE42442 | |
| Kit Name | RF Switch Click | |
| Maximum Frequency | 6GHz | |
| Interface Type | GPIO | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology SP4T Switch | ||
Product Type Click Board | ||
Kit Classification Click | ||
Technology Silicone | ||
For Use With RF Signal Distribution | ||
Featured Device PE42442 | ||
Kit Name RF Switch Click | ||
Maximum Frequency 6GHz | ||
Interface Type GPIO | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board provides high-frequency RF signal routing for demanding wireless and signal management applications. It features a robust switch architecture suitable for various RF systems requiring efficient and flexible signal distribution.
Based on the PE42442, offering high isolation up to 6GHz
Supports selectable 3.3V or 5V logic compatibility for versatile integration
Includes four symmetry RF ports with u.Fl connectors for flexible connections
Integrated CMOS decoder simplifies control via a three-pin Interface
Related links
- MikroElektronika RF Switch Click MASWSS0115 Adapter Board for Not applicable 3 GHz MIKROE-4168
- MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- MikroElektronika RF Meter Click MCP3201 RF Power Measurement MikroBus Click Board for MCP3201, AD8318 8 GHz MIKROE-2034
- MikroElektronika ISM Click RFM75 RF Transceiver Add On Board for mikroBUS Socket 2.52 GHz MIKROE-4625
- Renesas Electronics Evaluation Board for SP4T Absorptive RF Switch F2914 SP4T Switch Evaluation Kit for Interruptor RF
- Nisshinbo Micro Devices RF Switch SP4T 20 dB Isolation 50Ω Output
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
