MikroElektronika RF Switch Click MASWSS0115 Adapter Board for Not applicable 3 GHz MIKROE-4168
- RS Stock No.:
- 216-7496
- Mfr. Part No.:
- MIKROE-4168
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.06 | - |
| 5 - 9 | €20.95 | 5% |
| 10 + | €19.85 | 10% |
*price indicative
- RS Stock No.:
- 216-7496
- Mfr. Part No.:
- MIKROE-4168
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Adapter Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Gallium Arsenide Integrated Circuit | |
| For Use With | Not applicable | |
| Featured Device | MASWSS0115 | |
| Kit Name | RF Switch Click | |
| Maximum Frequency | 3GHz | |
| Standards/Approvals | Process Flow -2, Qualified to M/A-COM specification REL-201, RoHS Version of SW-485 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Adapter Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Gallium Arsenide Integrated Circuit | ||
For Use With Not applicable | ||
Featured Device MASWSS0115 | ||
Kit Name RF Switch Click | ||
Maximum Frequency 3GHz | ||
Standards/Approvals Process Flow -2, Qualified to M/A-COM specification REL-201, RoHS Version of SW-485 | ||
The MikroElektronika RF Switch Click is a Click board™ equipped with the MASWSS0115, a GaAs PHEMT MMIC single-pole, double-throw (SPDT) switch developed by Macomb for switching between small signal components such as filter banks, single-band LNAs, converters, etc.
Interface GPIO
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 5V
Related links
- MikroElektronika RF Switch Click PE42442 SP4T Switch Click for RF Signal Distribution 6 GHz MIKROE-6914
- MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- MikroElektronika RF Meter Click MCP3201 RF Power Measurement MikroBus Click Board for MCP3201, AD8318 8 GHz MIKROE-2034
- MikroElektronika ISM Click RFM75 RF Transceiver Add On Board for mikroBUS Socket 2.52 GHz MIKROE-4625
- MikroElektronika WiFi 11 Click BW16 WiFi Development Board for Bluetooth Gateway, Industrial Wireless Control 5 GHz
- MikroElektronika BLE 8 Click Development Kit 2.4 GHz MIKROE-3674
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
