Microchip Interface Development Kit for MCP2221A USB-to-UART/I2C Serial Converter IC BB62Z76A

Subtotal (1 unit)*

€23.88

(exc. VAT)

€29.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.88

*price indicative

RS Stock No.:
862-364
Mfr. Part No.:
BB62Z76A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Interface Development Kit

For Use With

MCP2221A USB-to-UART/I2C Serial Converter IC

Standards/Approvals

RoHS3 Compliant

COO (Country of Origin):
CN
The Microchip USB-C Breakout Board serves as a versatile development platform designed primarily for USB-to-UART and I2C/SMBus protocol conversion, facilitating easy communication with various systems.

Utilises a DIP form factor for convenient integration

Supports UART, I2C, and SMBus communication protocols

Offers jumper-selectable power supply options of 3.3V or 5V

Includes four general-purpose lines for configurable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy