Microchip Interface Development Kit for EVB-USB2534D EV98C63A
- RS Stock No.:
- 862-343
- Mfr. Part No.:
- EV98C63A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€133.40
(exc. VAT)
€164.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.40 |
*price indicative
- RS Stock No.:
- 862-343
- Mfr. Part No.:
- EV98C63A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface Development Kit | |
| For Use With | EVB-USB2534D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface Development Kit | ||
For Use With EVB-USB2534D | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip evaluation board is designed for validating USB connectivity and functionality across various applications. Its primary function is to facilitate the development and testing of USB interfaces for embedded systems.
Supports external power supply inputs of 12V and 5V for flexible operation
Incorporates multiple USB ports for enhanced device connectivity
Features a robust Block diagram outlining the system architecture
Equipped with a designated reset control for reliable operation
Related links
- Microchip Interface Development Kit for Medical Ultrasound Imaging High-Side Switches, Fast
- Microchip Interface Development Kit for Non-Destructive Testing Applications Fast
- Microchip Interface Development Kit for MCP2221A USB-to-UART/I2C Serial Converter IC BB62Z76A
- Microchip 100BASE-TX to 100BASE-T1 Media Converter Board EV02N47A Development Kit for EVB-LAN8770M_MC EV02N47A
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Microchip Evaluation Kit for EVB-LAN9253-SAMD51 EV50P30A
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip EVB-LAN8770-RMII EV48S68A Interface Board for EVB-LAN8770-RMII EV48S68A
