Renesas Electronics RL78/G1D Module RL78/G1D Bluetooth Module RTKYRLG1D0B00000BJ
- RS Stock No.:
- 195-0711
- Mfr. Part No.:
- RTKYRLG1D0B00000BJ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-0711
- Mfr. Part No.:
- RTKYRLG1D0B00000BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Module | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth | |
| Featured Device | RL78/G1D | |
| Kit Name | RL78/G1D Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Module | ||
RF Technology Bluetooth | ||
Technology Bluetooth | ||
Featured Device RL78/G1D | ||
Kit Name RL78/G1D Module | ||
Standards/Approvals RoHS | ||
RL78G14 MCU at 32 MHz
51.2 DMIPS@32 MHz
512 KB Flash / 48 KB RAM
DTC/ELC
Advanced timer/Comparator/DAC
Power : USB bus power or coin cell bat
Reset and user switch
Compatible with Arduino UNO R3
PMOD header x2
LED x3 (user x2 , actx1 )
32 Khz crystal oscillator
on-board debugging circuit
Easy expansion without board modification
All MCU pins accessible
High Performance & low power
Advanced peripheral in RL78/G14
No need external Emulator
Support standard PMOD and Arduino expansion board
RL78/G1D BLE Module Expansion
Board is already available
Others expansion boards will be available soon ( LORA ,..)
Application
Sensor/IoT devices
Motor Control
Home Appliance
Office/Meter
Related links
- Renesas Electronics RL78/G1D Evaluation Board Expansion Board for RL78/G1D Module RTK0EN0001D01001BZ
- Renesas Electronics R5F11AGGDNB#20 RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGJDNB#20 RL78/G1D Microcontroller 256kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGHANB#20 RL78/G1D Microcontroller 192kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGJANB#20 RL78/G1D Microcontroller 256kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGGANB#20 RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Infineon CYW Bluetooth Bluetooth Bluetooth Module, Development Module for Home Automation 24000MHz CYW920820EVB-02
