Infineon Evaluation And Development Kit BCM43364 for WICED™ Wi-Fi Software Development 2.4GHz BCM943364WCD1_EVB

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-4377
Mfr. Part No.:
BCM943364WCD1_EVB
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

For Use With

WICED™ Wi-Fi Software Development

Featured Device

BCM43364

Kit Name

Evaluation And Development Kit

Frequency

2.4GHz

The Cypress BCM943364WCD1_EVB kit includes a BCM943364WCD1 SIP module mounted on a full-featured USB-based evaluation and development board that is fully compatible with the WICED™ Wi-Fi Software Development Kit (SDK). The onboard SIP module leverages the BCM43364 WiFi device that provides a 2.4 GHz WLAN IEEE 802.11b/g/n MAC/baseband/radio. In addition, the SIP module integrates a power amplifier (PA) that meets the output power requirements of most handheld systems, a low-noise amplifier (LNA) for best-in-class receiver sensitivity, and an internal transmit/receive (iTR) RF switch, further reducing the overall solution cost and printed circuit board area. The BCM943364WCD1_EVB also includes an on-board STM32F411 32-bit Arm microcontroller, and is provisioned to support the authentication chip utilized by Apple’s HomeKit offering.

The BCM943364WCD1_EVB is a self-contained evaluation and debug kit that can be powered from a wired USB (+5V) connection or a 5V DC jack (not provided with the kit)
The USB interface enumerates as both a USB-JTAG (Program and Debug) and USB-UART (Serial Command Interface)
Support for ThreadX and FreeRTOS Real-Time Operating Systems (RTOS), and NetX/NetXDuo IPv4/IPv6 and LwIP IPv4 TCP/IP network stack implementations via WICED™ WIFI SDK
Open On Chip Debugger (Open OCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy