NXP Evaluation and Development Board Evaluation Board S32K144EVB-Q100
- RS Stock No.:
- 288-3667
- Distrelec Article No.:
- 301-76-223
- Mfr. Part No.:
- S32K144EVB-Q100
- Manufacturer:
- NXP
Subtotal (1 unit)*
€125.71
(exc. VAT)
€154.62
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 August 2027
- Plus 2 unit(s) shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.71 |
*price indicative
- RS Stock No.:
- 288-3667
- Distrelec Article No.:
- 301-76-223
- Mfr. Part No.:
- S32K144EVB-Q100
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation and Development Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation and Development Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Evaluation and Development Board is designed for application prototyping and demonstration. It supports peripheral specific clock gating. Only specific peripherals remain working in low power modes.
Memory and memory interfaces
Communications interfaces
Mixed signal analogue
Debug functionality
Related links
- NXP Development Board Evaluation Board FRDM-KL46Z
- NXP Evaluation Kit USB Cable Base Board SOM Board Evaluation Kit for Processor 400 MHz
- onsemi RSL15 Evaluation and Development Board Bluetooth Evaluation Board RSL15-EVB
- Infineon Evaluation And Development Kit BCM43364 for WICED™ Wi-Fi Software Development 2.4GHz BCM943364WCD1_EVB
- NXP Evaluation Board MX RT1170 Development Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
- NXP MPC5775C MCU Board for Engine Management Evaluation Systems MCU Board Development Board for Evaluation Systems 240
