MikroElektronika ENOCEAN 4 Click ENOCEAN 4 CLICK FSK Development Kit for Realization of Transceiver Gateways 1 GHz
- RS Stock No.:
- 198-4513
- Mfr. Part No.:
- MIKROE-3637
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.35
(exc. VAT)
€52.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.35 |
| 5 - 9 | €41.26 |
| 10 + | €40.24 |
*price indicative
- RS Stock No.:
- 198-4513
- Mfr. Part No.:
- MIKROE-3637
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| RF Technology | FSK | |
| Technology | Wireless Connectivity | |
| For Use With | Realization of Transceiver Gateways | |
| Featured Device | ENOCEAN 4 CLICK | |
| Kit Name | ENOCEAN 4 Click | |
| Maximum Frequency | 1GHz | |
| Interface Type | UART | |
| Standards/Approvals | European R&TTE Directive, GPS, GNSS, AWS OTA, NFC Forum Type 2, IEEE 802.15.4, GSM/GPRS, GL865-QUAD, GLONASS, ISM band, IEEE 802.11 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
RF Technology FSK | ||
Technology Wireless Connectivity | ||
For Use With Realization of Transceiver Gateways | ||
Featured Device ENOCEAN 4 CLICK | ||
Kit Name ENOCEAN 4 Click | ||
Maximum Frequency 1GHz | ||
Interface Type UART | ||
Standards/Approvals European R&TTE Directive, GPS, GNSS, AWS OTA, NFC Forum Type 2, IEEE 802.15.4, GSM/GPRS, GL865-QUAD, GLONASS, ISM band, IEEE 802.11 | ||
The MikroElektronika's EnOcean 4 Click carries a ultra-low power TCM515U transceiver gateway module which operates at 902MHz radio band, perfectly suited for the realization of transceiver gateways, actuators and controllers for systems communicating based on the EnOcean radio standard. For communication to other devices we have implemented PCB antenna on the board making this click ready to use device which can filter, decrypt and authenticate traffic before forwarding it to the processor or PC over UART.
Low power consumption
small size, higher processor performance
Related links
- MikroElektronika ENOCEAN 3 Click ENOCEAN 3 CLICK LTE, FSK Development Kit for Realization of Transceiver Gateways 1 GHz
- MikroElektronika M-BUS RF 4 Click MIPOT 32001324 FSK Both On Meter or Concentrator Devices, Heat or
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika MUX 2 Click Board EnOcean ZigBee ISM GNSS WiFi FSK LTE,
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika BLE 8 Click Development Kit 2.4 GHz MIKROE-3674
- MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
