MikroElektronika M-BUS RF 4 Click MIPOT 32001324 FSK, GFSK for Gas, Both On Meter or Concentrator Devices, Heat or

Subtotal (1 unit)*

€68.46

(exc. VAT)

€84.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.46

*price indicative

RS Stock No.:
198-3807
Mfr. Part No.:
MIKROE-3692
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

FSK, GFSK

Product Type

Communication & Wireless Development Tool

Technology

Wireless M-Bus

For Use With

Gas, Both On Meter or Concentrator Devices, Heat or Electricity Metering Applications, Allows The Implementation of Highly Integrated Low Power (Battery Operated) Solutions For Water

Featured Device

MIPOT 32001324

Kit Name

M-BUS RF 4 Click

Maximum Frequency

868MHz

Interface Type

UART, SPI

Standards/Approvals

RoHS, IPC/JEDEC J-STD-020, EN13757-4, R&TTED 1999/05/EC, REACH

The MikroElektronika M-BUS RF 4 click is a mikroBUS add-on board with a MIPOT 32001324 which is a RF wireless transceiver. It operates in the 868 MHz SRD band. The module allows the implementation of highly integrated low power (battery operated) solutions for water, gas, heat or electricity metering applications, both on meter or concentrator devices.

Small LCC form factor

Low power consumption

Supported by a mikroSDK compliant library

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy