MikroElektronika NFC TAG 4 Click NFC TAG 4 CLICK NFC, RFID Development Kit for NFC Enabled Business Cards 13.56 MHz
- RS Stock No.:
- 198-4517
- Distrelec Article No.:
- 301-64-090
- Mfr. Part No.:
- MIKROE-3659
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.61 | - |
| 5 - 9 | €11.98 | 4% |
| 10 + | €11.35 | 9% |
*price indicative
- RS Stock No.:
- 198-4517
- Distrelec Article No.:
- 301-64-090
- Mfr. Part No.:
- MIKROE-3659
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| RF Technology | NFC, RFID | |
| Technology | Wireless Connectivity | |
| For Use With | NFC Enabled Business Cards | |
| Featured Device | NFC TAG 4 CLICK | |
| Kit Name | NFC TAG 4 Click | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | NFC Forum Type 2, GPRS, IEEE 802.11, UMTS, R&TTE Directive, Zigbee, IEEE 802.15.4, ISM band, GSM, LTE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
RF Technology NFC, RFID | ||
Technology Wireless Connectivity | ||
For Use With NFC Enabled Business Cards | ||
Featured Device NFC TAG 4 CLICK | ||
Kit Name NFC TAG 4 Click | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals NFC Forum Type 2, GPRS, IEEE 802.11, UMTS, R&TTE Directive, Zigbee, IEEE 802.15.4, ISM band, GSM, LTE | ||
The MikroElektronika's NFC Tag 4 Click is NFC tag device, offering 16 Kbit of electrically erasable programmable memory (EEPROM). This click Board offer two communication interfaces. The first one is an I2C serial link and can be operated from a DC power supply. This device is supported by a MikroSDK compliant library, which includes functions that simplify software development.
Fast data transfer between I2C and RF interfaces
Half-duplex 256-byte dedicated buffer
Energy harvesting, data protection features
Related links
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika NFC Extend Click ST25DV16K NFC MikroBus Click Board for Stickers Wrist Bands
- MikroElektronika NFC Tag 2 Click, Arduino Compatible Board
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- STMicroelectronics M24SR Discovery Kit M24SR RFID, NFC Discovery Kit for M24SR Series Dynamic NFC/RFID Tag 13.56 MHz
- MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- NXP NFC Communication Development NFC Communication Board for NFC Enabled Mobile Phone 13.56 MHz OM2NTA5KIT
- RF Solutions UNI-EVAL RWD-QT NFC, RFID Evaluation Kit 13.56 MHz R7G-434-225
