NXP NFC Communication Development NFC Communication Board for NFC Enabled Mobile Phone 13.56 MHz OM2NTA5KIT
- RS Stock No.:
- 288-5038
- Distrelec Article No.:
- 302-47-057
- Mfr. Part No.:
- OM2NTA5KIT
- Manufacturer:
- NXP
Subtotal (1 unit)*
€70.51
(exc. VAT)
€86.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.51 |
*price indicative
- RS Stock No.:
- 288-5038
- Distrelec Article No.:
- 302-47-057
- Mfr. Part No.:
- OM2NTA5KIT
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Communication Board | |
| RF Technology | NFC | |
| For Use With | NFC Enabled Mobile Phone | |
| Kit Name | NFC Communication Development | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | ISO/IEC 15693 compliant | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Communication Board | ||
RF Technology NFC | ||
For Use With NFC Enabled Mobile Phone | ||
Kit Name NFC Communication Development | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals ISO/IEC 15693 compliant | ||
- COO (Country of Origin):
- MX
The NTAG 5 Family Demo Board, offers a comprehensive solution for exploring the exclusive features of the NTAG 5 switch, NTAG 5 link, and NTAG 5 boost. Designed for developers and tech enthusiasts, this board facilitates easy access to advanced functionalities and capabilities.
ISO/IEC 15693 compliant
NFC Forum Type 5 Tag compliant
General Purpose Input and Output (GPIO)
Pulse Width Modulation (PWM) support
Regulated Energy Harvesting for efficient power management
512 byte user memory for storing data
I²C master and slave support
AES mutual authentication for enhanced security
Related links
- MikroElektronika NFC TAG 4 Click NFC TAG 4 CLICK NFC, RFID Development Kit for NFC Enabled Business Cards 13.56 MHz
- M5Stack RFID Communication Kit Arduino UIFlow Blockly RFID Communication Board 13.56 MHz U031-B
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- NXP PNEV5190BP PN5190 NFC Evaluation Board for PNEV5190MB Module Board 13.56 MHz PNEV5190BP
- Texas Instruments TRF7970A NFC Development Kit for TI MCU Launch Pads 13.56 MHz DLP-7970ABP
- Seeed Studio Near Field Communication Wireless for Access Control System and Mobile Payment System 13.56 MHz 113020006
- STMicroelectronics M24SR Discovery Kit M24SR RFID, NFC Discovery Kit for M24SR Series Dynamic NFC/RFID Tag 13.56 MHz
