MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- RS Stock No.:
- 249-3361
- Mfr. Part No.:
- MIKROE-4309
- Manufacturer:
- MikroElektronika
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.94 | - |
| 5 - 9 | €36.00 | €4.70 |
| 10 + | €35.10 | €18.40 |
*price indicative
- RS Stock No.:
- 249-3361
- Mfr. Part No.:
- MIKROE-4309
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | NFC | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Technology | Integrated Non-Volatile Memory, ARM Cortex-M0 Microcontroller Core, Various RF Protocols Supported | |
| For Use With | MCU | |
| Featured Device | PN7150 | |
| Kit Name | NFC 2 Click | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology NFC | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Technology Integrated Non-Volatile Memory, ARM Cortex-M0 Microcontroller Core, Various RF Protocols Supported | ||
For Use With MCU | ||
Featured Device PN7150 | ||
Kit Name NFC 2 Click | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals No | ||
The MikroElektronika NFC 2 click is a compact add-on board that contains a highly integrated NFC transceiver for contactless communication.
Ultralow power consumption
Automatic wake-up via RF field
Various RF protocols supported
Related links
- MikroElektronika NFC TAG 4 Click NFC TAG 4 CLICK NFC, RFID Development Kit for NFC Enabled Business Cards 13.56 MHz
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika NFC USB Dongle LPC11U2x USB Stick for NFC 50 MHz MIKROE-2540
- Texas Instruments TRF7970A NFC Development Kit for TI MCU Launch Pads 13.56 MHz DLP-7970ABP
- MikroElektronika NFC Extend Click ST25DV16K NFC MikroBus Click Board for Stickers Wrist Bands
- MikroElektronika IQRF 2 Click 916 MHz MIKROE-2587
