MikroElektronika AM/FM Click Mikroe-3800 WiFi Development Kit for MIKROBUS DEVICE CONN 100 MHz MIKROE-3800

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€53.16

(exc. VAT)

€65.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€53.16-
5 - 9€51.792%
10 +€50.505%

*price indicative

RS Stock No.:
200-1369
Mfr. Part No.:
MIKROE-3800
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

RF Technology

WiFi

For Use With

MIKROBUS DEVICE CONN

Featured Device

Mikroe-3800

Kit Name

AM/FM Click

Maximum Frequency

100MHz

Standards/Approvals

RoHS

The MikroElektronika AM/FM click, It is a radio receiver click board that can be used to listen to music from the AM and FM radio band. One of the advantages of this versatile FM broadcast stereo has transmitter IC.

Easy to set

High quality integrated FM radio receiver.

It uses advanced audio processing technique

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy