MikroElektronika Click Board W55RP20 Click Board for MikroBUS 133 MHz MIKROE-6646
- RS Stock No.:
- 815-006
- Mfr. Part No.:
- MIKROE-6646
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€59.47
(exc. VAT)
€73.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.47 |
*price indicative
- RS Stock No.:
- 815-006
- Mfr. Part No.:
- MIKROE-6646
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Ethernet | |
| Kit Classification | Click Board | |
| For Use With | MikroBUS | |
| Featured Device | W55RP20 | |
| Kit Name | Click Board | |
| Maximum Frequency | 133MHz | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Ethernet | ||
Kit Classification Click Board | ||
For Use With MikroBUS | ||
Featured Device W55RP20 | ||
Kit Name Click Board | ||
Maximum Frequency 133MHz | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board provides Ethernet connectivity and processing capabilities for embedded and IoT applications. It seamlessly integrates networking and application processing in a single solution, simplifying designs significantly.
Based on a dual-core Arm Cortex-M0+ processor operating at up to 133MHz for efficient multitasking
Integrates W5500 Ethernet controller with a hardwired TCP/IP stack for efficient network communication
Includes 2MB on-chip Flash memory and 264kB SRAM, allowing ample storage for complex applications
Related links
- MikroElektronika Click Board Skoll-I Bluetooth Click Board for MikroBUS 2480 MHz MIKROE-6830
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika Click Board PAC1711 Click Board for Embedded Computing 3.4 MHz MIKROE-6801
- MikroElektronika Click Board SL871L GPS Click Board for Asset Tracking 1606 MHz MIKROE-6775
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika Click Board for Host systems supporting the mikroBUS standard MIKROE-6994
