MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- RS Stock No.:
- 814-993
- Mfr. Part No.:
- MIKROE-6909
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€118.06
(exc. VAT)
€145.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.06 |
*price indicative
- RS Stock No.:
- 814-993
- Mfr. Part No.:
- MIKROE-6909
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| RF Technology | WiFi | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Wireless LAN | |
| For Use With | MikroE MikroBUS | |
| Featured Device | Cordelia-I | |
| Kit Name | Add-On Board | |
| Maximum Frequency | 2472MHz | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
RF Technology WiFi | ||
Product Type Communication & Wireless Development Tool | ||
Technology Wireless LAN | ||
For Use With MikroE MikroBUS | ||
Featured Device Cordelia-I | ||
Kit Name Add-On Board | ||
Maximum Frequency 2472MHz | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board offers secure WLAN connectivity and Cloud access for IoT applications, utilising Advanced features for reliable remote communication and data management.
Supports IEEE 802.11 b/g/n WLAN connectivity for robust wireless performance
Communicates via UART Interface with RTS/CTS hardware flow control for efficient data handling
Enables secure Cloud connectivity using MQTT over TLS for encrypted data exchange
Includes a unique tamper-proof root-of-trust for secure communication channels
Offers multiple operating modes, allowing flexibility for developers in various scenarios
Related links
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
- MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- MikroElektronika Click Board Skoll-I Bluetooth Click Board for MikroBUS 2480 MHz MIKROE-6830
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika AM/FM Click Mikroe-3800 WiFi Development Kit for MIKROBUS DEVICE CONN 100 MHz MIKROE-3800
