Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- RS Stock No.:
- 205-9986
- Distrelec Article No.:
- 303-76-182
- Mfr. Part No.:
- 2610019225001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9986
- Distrelec Article No.:
- 303-76-182
- Mfr. Part No.:
- 2610019225001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | WiFi | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Calypso WIFI EV-kit | |
| Featured Device | Calypso | |
| Kit Name | Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna | |
| Maximum Frequency | 2.5GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology WiFi | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Calypso WIFI EV-kit | ||
Featured Device Calypso | ||
Kit Name Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna | ||
Maximum Frequency 2.5GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik evaluation kit for Wi-Fi radio module Calypso with external antenna includes one EV-Board, with the Wi-Fi module Calypso, the external SMA-antenna "Himalia", USB cable and power plug.
Wireless connectivity is SDK
Related links
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
- Wurth Elektronik Calypso IoT Design Kit Calypso IoT Design Kit for Microsoft Azure WiFi Evaluation Board for Microsoft
- Wurth Elektronik EU Standard
- Wurth Elektronik Mimas-I EV-kit wMBus Mimas-I WiFi Evaluation Kit for Mimas-I EV-kit wMBus 169 MHz 2607019213001
- Linx AEK-W63-MSA-TH1 Antenna Evaluation Kit WiFi Evaluation Kit for ANT-W63-MSA-TH1 6 GHz AEK-W63-MSA-TH1
- Wurth Elektronik Calypso Wi-Fi FeatherWing WiFi Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2612011021000 ANR008 Wireless Connectivity Software Development Kit
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868 MHz
