Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868 MHz 2607029281001
- RS Stock No.:
- 205-9989
- Distrelec Article No.:
- 303-76-157
- Mfr. Part No.:
- 2607029281001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9989
- Distrelec Article No.:
- 303-76-157
- Mfr. Part No.:
- 2607029281001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Tarvos-II EV-kit | |
| Featured Device | Tarvos-II | |
| Kit Name | EV-Kit Tarvos-II incl. ext. antenna | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Tarvos-II EV-kit | ||
Featured Device Tarvos-II | ||
Kit Name EV-Kit Tarvos-II incl. ext. antenna | ||
Maximum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Tarvos-II evaluation board offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.
Used UART to USB communication
Related links
- Wurth Elektronik EV-Kit Tarvos-III incl. ext. antenna Tarvos-III Evaluation Kit for Tarvos-III Evaluation Kit 868 MHz
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868 MHz
- Wurth Elektronik EV-Kit Titania incl. ext. antenna Titania Evaluation Kit for Titania EV-kit 169 MHz 2607019211001
- Wurth Elektronik EV-Kit Thadeus incl. ext. antenna Thadeus Evaluation Kit for Thadeus EV-kit 433 MHz 2605039241001
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
- Wurth Elektronik EV-Kit Proteus-II with 50 Ohm RF pad Proteus-II Bluetooth Evaluation Kit for Proteus-II EV kit 32.768
