Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- RS Stock No.:
- 206-0020
- Distrelec Article No.:
- 303-76-214
- Mfr. Part No.:
- 2614029237001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0020
- Distrelec Article No.:
- 303-76-214
- Mfr. Part No.:
- 2614029237001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Erinome-II EVAL Kit | |
| Featured Device | Erinome-II | |
| Kit Name | EV-Kit Erinome-II | |
| Maximum Frequency | 1.62GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Erinome-II EVAL Kit | ||
Featured Device Erinome-II | ||
Kit Name EV-Kit Erinome-II | ||
Maximum Frequency 1.62GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik Erinome-II evaluation board can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which gives access to all necessary pins of the GNSS module. The Jumper allow the module to be disconnected from component such as the USB interface which are not required.
Used UART to USB communication
Related links
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 1.62 GHz 2614019037001
- Wurth Elektronik EV-Kit Elara-I Elara-I Evaluation Kit for Elara-I EVAL Kit 1.62 GHz 2613019037001
- Wurth Elektronik Erinome-II EV-Kit Evaluation Kit for Radio Module 2614029237011
- Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
- Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868 MHz 2607029281001
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868 MHz
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001
