Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
- RS Stock No.:
- 206-0018
- Distrelec Article No.:
- 303-76-208
- Mfr. Part No.:
- 2613029237001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0018
- Distrelec Article No.:
- 303-76-208
- Mfr. Part No.:
- 2613029237001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | Elara-II GNSS Module (MPN:2613021137000) | |
| Featured Device | Elara-II | |
| Kit Name | EV-Kit Elara-II | |
| Maximum Frequency | 1.62GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With Elara-II GNSS Module (MPN:2613021137000) | ||
Featured Device Elara-II | ||
Kit Name EV-Kit Elara-II | ||
Maximum Frequency 1.62GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik evaluation board can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which gives access to all necessary pins of the GNSS module. The Jumper allow the module to be disconnected from component such as the USB interface which are not required.
Used UART to USB communication
Related links
- Wurth Elektronik EV-Kit Elara-I Elara-I Evaluation Kit for Elara-I EVAL Kit 1.62 GHz 2613019037001
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 1.62 GHz 2614019037001
- Wurth Elektronik Elara-II EV-Kit Evaluation Kit for Radio Module 2613029237011
- Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868 MHz 2607029281001
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868 MHz
- Wurth Elektronik Elara-I EV-Kit Evaluation Kit for Radio Module 2613019037011
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
