MikroElektronika RFID 2 Click ID-12LA-SA RFID Development Tool 125 kHz MIKROE-4208
- RS Stock No.:
- 216-2991
- Mfr. Part No.:
- MIKROE-4208
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€119.89
(exc. VAT)
€147.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €119.89 | - |
| 2 - 4 | €113.89 | 5% |
| 5 + | €107.89 | 10% |
*price indicative
- RS Stock No.:
- 216-2991
- Mfr. Part No.:
- MIKROE-4208
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RFID | |
| Kit Classification | Development Tool | |
| Technology | RFID | |
| Featured Device | ID-12LA-SA | |
| Kit Name | RFID 2 Click | |
| Maximum Frequency | 125kHz | |
| Interface Type | RS232, UART | |
| Standards/Approvals | RoHS, EC, C-Tick, FCC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RFID | ||
Kit Classification Development Tool | ||
Technology RFID | ||
Featured Device ID-12LA-SA | ||
Kit Name RFID 2 Click | ||
Maximum Frequency 125kHz | ||
Interface Type RS232, UART | ||
Standards/Approvals RoHS, EC, C-Tick, FCC | ||
The MikroElektronika RFID 2 click compact add-on board that contains a stand-alone RFID reader with a built-in antenna easy to use for embedded applications.
Low cost reader
Simplify software development
Related links
- Sparkfun RFID Reader RFID Module for ID-2LA ID-12LA 125 kHz SEN-11827
- MikroElektronika BT Audio 2 Click BM62 Bluetooth Development Tool for BM62SPKS1MC2-0001AA 96 kHz MIKROE-4117
- MikroElektronika I2C MUX 2 Click TCA9545A MikroBus Click Board for Server, Router 400 kHz MIKROE-4094
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- Sparkfun RFID Starter Kit KIT-13198 Starter Kit 125 kHz KIT-13198
- MikroElektronika NFC TAG 4 Click NFC TAG 4 CLICK NFC, RFID Development Kit for NFC Enabled Business Cards 13.56 MHz
- MikroElektronika I2C MUX Click TCA9546A MikroBus Click Board for Server, Router 400 kHz MIKROE-4048
- MikroElektronika 12C to SPI Click SC18IS602B Development Kit for Interface Between SPI Bus and I2C Bus 400 kHz
