MikroElektronika BT Audio 2 Click BM62 Bluetooth Development Tool for BM62SPKS1MC2-0001AA 96 kHz MIKROE-4117

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€48.65

(exc. VAT)

€59.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€48.65-
5 - 9€46.215%
10 +€43.869%

*price indicative

RS Stock No.:
216-7475
Mfr. Part No.:
MIKROE-4117
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

Bluetooth

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Tool

Technology

Bluetooth

For Use With

BM62SPKS1MC2-0001AA

Featured Device

BM62

Kit Name

BT Audio 2 Click

Maximum Frequency

96kHz

Interface Type

I2S, HCI, UART

Standards/Approvals

Bluetooth Special Interest Group (SIG) QDID:110148 (BM62, BM64 Class 2) and 110159 (BM64 Class 1)

The MikroElektronika BT Audio 2 Click is Bluetooth audio stream add on board based on BM62 module from Microchip. It's a Stereo Audio module which is fully qualified Bluetooth v5.0 dual-mode (BDR/EDR/BLE) to be added in any wireless audio and voice application.

Interface GPIO,UART

Compatibility microbus

Click board size L (57.15 x 25.4 mm)

Input Voltage 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy