MikroElektronika M-Bus Slave Click TSS721A Adapter Board for TSS721A MIKROE-4137
- RS Stock No.:
- 216-7484
- Distrelec Article No.:
- 304-22-953
- Mfr. Part No.:
- MIKROE-4137
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.86 |
| 5 - 9 | €15.07 |
| 10 + | €14.27 |
*price indicative
- RS Stock No.:
- 216-7484
- Distrelec Article No.:
- 304-22-953
- Mfr. Part No.:
- MIKROE-4137
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Adapter Board | |
| For Use With | TSS721A | |
| Featured Device | TSS721A | |
| Kit Name | M-Bus Slave Click | |
| Interface Type | UART | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Adapter Board | ||
For Use With TSS721A | ||
Featured Device TSS721A | ||
Kit Name M-Bus Slave Click | ||
Interface Type UART | ||
Standards/Approvals RoHS | ||
The MikroElektronika M-Bus Slave Click is a Click board™ equipped with the TSS721A, a single chip transceiver developed by Texas Instruments for Meter-Bus applications according to EN1434-3 standard. The connection to the bus is polarity independent and serves as a slave node in the system.
Interface UART
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika MIKROE-6782 M-Bus Slave Click LED Click Board for 24LC512 for Use in Industrial Automation
- MikroElektronika M-BUS RF 4 Click MIPOT 32001324 FSK Both On Meter or Concentrator Devices, Heat or
- onsemi NCN5150 Evaluation Kit for Two-Wire Meter Bus (M-BUS) Slave Devices and Repeaters NCN5150QFNGEVB
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika MIKROE-3880 M-Bus Master Click Operational Amplifier Interface Board for M-Bus networks for
- MikroElektronika 12C to SPI Click SC18IS602B Development Kit for Interface Between SPI Bus and I2C Bus 400 kHz
- MikroElektronika I2C Extend 2 Click PCA9615 Add On Board for I2C communication bus extension MIKROE-4419
- MikroElektronika SPI Isolator Click ADUM4154 for Can be used for general SPI-bus isolation, sensor isolation and many
