MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS, Radio, Sub GHz Click Board for Smart Metering 869.525 MHz
- RS Stock No.:
- 763-760
- Mfr. Part No.:
- MIKROE-6763
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€134.70
(exc. VAT)
€165.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.70 |
*price indicative
- RS Stock No.:
- 763-760
- Mfr. Part No.:
- MIKROE-6763
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| Product Type | Click Board | |
| RF Technology | M-BUS, Radio, Sub GHz | |
| Technology | Communication, Low Power Sub GHz Transceiver, Radio, Sub-1GHz Technology, UART, Wireless M-Bus | |
| For Use With | Smart Metering | |
| Featured Device | Metis-E Wireless M-Bus | |
| Kit Name | Click Board | |
| Maximum Frequency | 869.525MHz | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
Product Type Click Board | ||
RF Technology M-BUS, Radio, Sub GHz | ||
Technology Communication, Low Power Sub GHz Transceiver, Radio, Sub-1GHz Technology, UART, Wireless M-Bus | ||
For Use With Smart Metering | ||
Featured Device Metis-E Wireless M-Bus | ||
Kit Name Click Board | ||
Maximum Frequency 869.525MHz | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika wireless communication module provides long-range data transfer between smart meters and gateways using the Wireless M-Bus standard. It excels in applications such as smart metering and environmental monitoring.
Operates in the 868.3 to 869.525MHz frequency range for stable transmission
Supports various operation modes, including Idle and Transmitting, for flexible power management
Ensures a line-of-sight range of up to 1500 meters with 14dBm output power
Communicates via a UART Interface with a default speed of 115200bps for easy integration
Related links
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- Wurth Elektronik Evaluation Board 2.617029022e+12 M-BUS Evaluation Board for Connector 2.4 GHz 2617029022001
- MikroElektronika M-BUS RF 4 Click MIPOT 32001324 FSK Both On Meter or Concentrator Devices, Heat or
- MikroElektronika Add-On Board Tarvos-e Sub GHz Click Board for MikroE 870 MHz MIKROE-6911
- MikroElektronika MIKROE-6782 M-Bus Slave Click LED Click Board for 24LC512 for Use in Industrial Automation
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
