Microchip EV50P30A Evaluation Kit for EVB-LAN9253-SAMD51 EV50P30A

Subtotal (1 unit)*

€152.36

(exc. VAT)

€187.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.36

*price indicative

RS Stock No.:
217-2880
Mfr. Part No.:
EV50P30A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

For Use With

EVB-LAN9253-SAMD51

Kit Name

EV50P30A

Interface Type

UART

Standards/Approvals

RoHS

EVB-LAN9253 Ethercat Device Controller Evaluation Kit With SAMD51 Microcontroller


EVB-LAN9253-D51 allows engineers to develop using the LAN9253 ESC together with a Cortex M4F Microcontroller. Peripherals are provided on board with expansion via the popular mikroBUS™ Click board™ interface. This hardware is fully supported within the Microchip Harmony Framework. A identical board is available that carries LAN9252. Between these two platforms a user can observe pin compatibility and a migration path from LAN9252 towards LAN9253.

LAN9253 EtherCAT Device Controller w/integrated PHYs

SAMD51 Cortex M4F Microcontroller

EtherCAT Technology Group (ETG) Conformance Tested

Supported within the Microchip Harmony Framework

Peripherals:

Dual Integrated Physical Interfaces (EtherCAT IN / EtherCAT OUT)

16 GPIO

UART

mikroBUS™ Click board™ interface

EtherCAT RUN & EtherCAT ERROR LEDs

EtherCAT distributed clock, Sync0 & Sync1 signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy