Parallax Inc XBee Adapter Board for XBee Module 32403
- RS Stock No.:
- 221-3590
- Mfr. Part No.:
- 32403
- Manufacturer:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3590
- Mfr. Part No.:
- 32403
- Manufacturer:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Classification | Adapter Board | |
| For Use With | XBee Module | |
| Kit Name | XBee Adapter Board | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Classification Adapter Board | ||
For Use With XBee Module | ||
Kit Name XBee Adapter Board | ||
The Parallax Inc low cost XBee Adapter Board comes in a kit form and provides a cost-effective solution to interfacing to any XBee or XBee Pro module. By using this adapter board it can provide an easy interface to the XBee or XBee Pro modules by converting the 2mm pin spacing to breadboard friendly 0.100 inch spacing. The adapter boards also provide a means to connect pluggable wires or solder connections and also provide mounting holes.
Provides easy pluggable wire or solder connections
Includes mounting holes
Pin-out compatible with our other XBee Adapter boards
Includes mounting holes
Pin-out compatible with our other XBee Adapter boards
Related links
- Parallax Inc XBee USB Adapter Board for XBee Module 32400
- Parallax Inc XBee 5V/3.3V Adapter Board for XBee Modules 32401
- Parallax Inc XBee USB RF Transceiver Adapter Board for XBee Modules 32400
- Parallax Inc RN-42 Bluetooth Module 2.4 GHz 30086
- Texas Instruments EM Adapter Board CCEMADAPTER Adapter Board for CC2564, CC2564MODA BOOST-CCEMADAPTER
- Terasic SDI to HSMC SDI HSMC Board Adapter Board for Stratix IV GX FPGA Development Board P0039
- Terasic GPIO to HSMC/HSTC Adapter Board for DE3, DE2 P0024
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
