Texas Instruments EM Adapter Board CCEMADAPTER Adapter Board for CC2564, CC2564MODA BOOST-CCEMADAPTER
- RS Stock No.:
- 265-9730
- Mfr. Part No.:
- BOOST-CCEMADAPTER
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9730
- Mfr. Part No.:
- BOOST-CCEMADAPTER
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Kit Classification | Adapter Board | |
| Product Type | Evaluation Board | |
| For Use With | CC2564, CC2564MODA | |
| Featured Device | CCEMADAPTER | |
| Kit Name | EM Adapter Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Kit Classification Adapter Board | ||
Product Type Evaluation Board | ||
For Use With CC2564, CC2564MODA | ||
Featured Device CCEMADAPTER | ||
Kit Name EM Adapter Board | ||
Standards/Approvals No | ||
Related links
- Texas Instruments Bluetooth Development Kit CC2564 Bluetooth Development Kit for CC2560 CC2564MODA,
- Okdo I2C Interface Conversion Expansion Board I2C Interface Expansion Board Adapter Board for Micro:bit and Arduino
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
- Ezurio STM32 Nucleo-144 Boards STM32 Nucleo-144 Adapter Board Microcontroller Nucleo Board for ST-ZIO Receptacle 32.768
- Terasic SDI to HSMC SDI HSMC Board Adapter Board for Stratix IV GX FPGA Development Board P0039
- Parallax Inc XBee USB Adapter Board for XBee Module 32400
- STMicroelectronics Voltage Adapter Board for STLINK-V3SET B-STLINK-VOLT Interface Board for STLINK-V3SET B-STLINK-VOLT
- MikroElektronika Dot Matrix R Click HCMS-3906 Adapter Board for HCMS-3906 this is a Display Dev Kit MIKROE-4169
