Wurth Elektronik Erinome-I EV-Kit Evaluation Kit for Radio Module 2614019037011
- RS Stock No.:
- 222-0864
- Distrelec Article No.:
- 303-76-212
- Mfr. Part No.:
- 2614019037011
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0864
- Distrelec Article No.:
- 303-76-212
- Mfr. Part No.:
- 2614019037011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Classification | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | Radio Module | |
| Kit Name | Erinome-I EV-Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Classification Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With Radio Module | ||
Kit Name Erinome-I EV-Kit | ||
The Wurth Elektronik Erinome-I evaluation kit includes an evaluation board with the GNSS module Erinome-I and a USB cable. It has several power options such as USB, battery and external supply.
Wireless host connection
Related links
- Wurth Elektronik Erinome-II EV-Kit Evaluation Kit for Radio Module 2614029237011
- Wurth Elektronik Elara-I EV-Kit Evaluation Kit for Radio Module 2613019037011
- Wurth Elektronik Elara-II EV-Kit Evaluation Kit for Radio Module 2613029237011
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 2614019037001
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4GHz 2611109021011
- Wurth Elektronik Mimas-I EV-kit wMBus Mimas-I WiFi Evaluation Kit for Mimas-I EV-kit wMBus 169MHz 2607019213001
- Wurth Elektronik EV-Kit with Proteus-I with 50 Ohm RF pad Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit
- Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868MHz 2607029281001
