Wurth Elektronik Elara-II EV-Kit Evaluation Kit for Radio Module 2613029237011
- RS Stock No.:
- 222-0863
- Distrelec Article No.:
- 303-76-209
- Mfr. Part No.:
- 2613029237011
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0863
- Distrelec Article No.:
- 303-76-209
- Mfr. Part No.:
- 2613029237011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | Radio Module | |
| Kit Name | Elara-II EV-Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With Radio Module | ||
Kit Name Elara-II EV-Kit | ||
The Wurth Elektronik Elara-II evaluation kit includes an evaluation board with the GNSS module Elara-II, USB cable and an active GNSS antenna. A passive GNSS antenna is integrated on the evaluation board.
Wireless host connection
Related links
- Wurth Elektronik Elara-I EV-Kit Evaluation Kit for Radio Module 2613019037011
- Wurth Elektronik Erinome-II EV-Kit Evaluation Kit for Radio Module 2614029237011
- Wurth Elektronik EV-Kit Elara-II Elara-II Evaluation Kit for Elara-II GNSS Module (MPN:2613021137000) 1.62 GHz
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868 MHz 2607029281001
- Wurth Elektronik EV-Kit Proteus-II with 50 Ohm RF pad Proteus-II Bluetooth Evaluation Kit for Proteus-II EV kit 32.768
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
