RF Solutions Development Board AT6558R Chip Antenna Design SoC Module for GP-01 26 MHz GP-01-kit
- RS Stock No.:
- 274-2169
- Mfr. Part No.:
- GP-01-kit
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save €0.55
View bulk pricing optionsSubtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.63 | - |
| 5 - 9 | €8.52 | €0.55 |
| 10 + | €8.41 | €2.20 |
*price indicative
- RS Stock No.:
- 274-2169
- Mfr. Part No.:
- GP-01-kit
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Development Board | |
| Kit Classification | SoC Module | |
| RF Technology | Antenna Design | |
| Technology | 32 bit CPU Card | |
| For Use With | GP-01 | |
| Featured Device | AT6558R Chip | |
| Kit Name | Development Board | |
| Maximum Frequency | 26MHz | |
| Interface Type | UART, Micro USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Development Board | ||
Kit Classification SoC Module | ||
RF Technology Antenna Design | ||
Technology 32 bit CPU Card | ||
For Use With GP-01 | ||
Featured Device AT6558R Chip | ||
Kit Name Development Board | ||
Maximum Frequency 26MHz | ||
Interface Type UART, Micro USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RF Solutions Development board is a highly integrated SOC development board with ceramic antenna and high performance BDS and GNSS multi mode satellite navigation receiver. The main chip is AT6558R satellite positioning chip. It has integrated radio frequency front end, digital baseband processor, 32 bit RISC CPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems.
NMEA protocol
RoHS compliant
Short circuit current protection
32.768 kHz RTC crystal frequency
Maximum UART support 256000 bps
Related links
- RF Solutions Development Board AT6558R Chip Antenna Design SoC Module for GP-02 26 MHz GP-02-kit
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 510 MHz FG25-RB4271A
- Texas Instruments Sub-1 GHz And 2.4 GHz Antenna Kit uSMA(JSC) Antenna Design Antenna Board for Sensor Tag, LaunchPad
- STMicroelectronics Antenna Reference Board Antenna Design Antenna Board for ST25DV64KC dual interface EEPROM 13.56 MHz
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 928.1 MHz FG25-RB4272A
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 870 MHz FG25-RB4270B
- STMicroelectronics Discovery Kit Antenna Design Evaluation Board for ST25DV64KC 13.56 MHz ST25DV64KC-DISCO
- TE Connectivity Evaluation Board Evaluation Board for Chip Antenna 928 MHz L000968-80
