AVX KYOCERA 5G, 4G, LPWA, LTE, LTE CAT-M, NB-IoT Evaluation Board for Cellular HeadHeadsets, Embedded design Circuit 960
- RS Stock No.:
- 242-3560
- Mfr. Part No.:
- 1004795-EC646-01
- Manufacturer:
- AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-3560
- Mfr. Part No.:
- 1004795-EC646-01
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| RF Technology | 5G, 4G, LPWA, LTE, LTE CAT-M, NB-IoT | |
| Kit Classification | Evaluation Board | |
| Technology | RF Switch | |
| For Use With | Cellular HeadHeadsets, Embedded design Circuit | |
| Featured Device | KYOCERA | |
| Maximum Frequency | 960MHz | |
| Select all | ||
|---|---|---|
Brand AVX | ||
RF Technology 5G, 4G, LPWA, LTE, LTE CAT-M, NB-IoT | ||
Kit Classification Evaluation Board | ||
Technology RF Switch | ||
For Use With Cellular HeadHeadsets, Embedded design Circuit | ||
Featured Device KYOCERA | ||
Maximum Frequency 960MHz | ||
- COO (Country of Origin):
- CN
The AVX Antenna Band Switching Solution on Small EVB (LTE Antenna + Switch) using standard products allows faster time-to-market. The Evaluation Board has a small size of 45.5 x 60 mm, which allows engineers test the antenna performance on a typical size of IoT devices, reducing the number of iterations and improving the accuracy. The EVB uses the standard FR4 embedded LTE antenna 1004795 together with the chipset EC646 for band switching or aperture tuning. The Antennas may look alike on the outside, but the important difference is inside.
Stay-in-Tune
Quicker Time-to-Market
Dimensions (mm) 45.5 x 60.0
Connector SMA (female)
Weight (grams) 10.5
Operating Temperature -40°C to +85°C
Related links
- AVX KYOCERA 5G LPWA LTE CAT-M Embedded design Circuit
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna Cellular LTE-M
- KYOCERA AVX 1004795 LTE Evaluation Board for Embedded Broadband LTE/Cellular FR4 Antenna 1004795-01
- Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector NR Cat NB Bands Wi-Fi 7, Wifi
