Ezurio Bluetooth Development Tool-802.15.1 Lyra series-Development Kit Bluetooth Development Tools Bluetooth for

Subtotal (1 unit)*

€29.23

(exc. VAT)

€35.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.23

*price indicative

RS Stock No.:
246-0520
Mfr. Part No.:
453-00091-K1
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

RF Technology

Bluetooth

Product Type

Development Kit

Technology

Bluetooth

For Use With

453-00090R, 453-00091R, 453-00091C, 453-00090C

Featured Device

Bluetooth Development Tools

Kit Name

Bluetooth Development Tool-802.15.1 Lyra series-Development Kit

Maximum Frequency

2.4GHz

Standards/Approvals

No

COO (Country of Origin):
TW
The Laird connectivity Lyra series,Dev Kit - BT v5.3 SIP Module includes small form factor PCB modules, as well as ultra-compact SIP options, to suit any host board footprint. Together, Silicon Labs and Laird Connectivity, will drive down your total cost of ownership, design complexity and risk, whilst ensuring you the fastest time to market for your next Bluetooth LE-enabled IoT design. Based on the EFR32BG22 SoC, the Lyra S enables Bluetooth® Low Energy connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption.

Bluetooth mesh Low Power Node

Built-in antenna

Up to 8 dBm TX power

-98.9 dBm BLE RX sensitivity at 1 Mbps

32-bit ARM Cortex-M33 core at up to 76.8 MHz

512/32 kB of Flash/RAM memory

Optimal selection of MCU peripherals

Up to 24 GPIO pins

12.9 mm x 15.0 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy