Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- RS Stock No.:
- 793-349
- Mfr. Part No.:
- 453-00391-K1
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€105.41
(exc. VAT)
€129.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.41 |
*price indicative
- RS Stock No.:
- 793-349
- Mfr. Part No.:
- 453-00391-K1
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Wireless & Communication Development Module | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth | |
| For Use With | DVK - Vela IF310 Bluetooth LE Audio Module | |
| Featured Device | Vela IF310 | |
| Kit Name | Development Board | |
| Maximum Frequency | 2.48GHz | |
| Interface Type | UART | |
| Standards/Approvals | RoHS and REACH | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Wireless & Communication Development Module | ||
Kit Classification Development Kit | ||
Technology Bluetooth | ||
For Use With DVK - Vela IF310 Bluetooth LE Audio Module | ||
Featured Device Vela IF310 | ||
Kit Name Development Board | ||
Maximum Frequency 2.48GHz | ||
Interface Type UART | ||
Standards/Approvals RoHS and REACH | ||
- COO (Country of Origin):
- TW
The Ezurio Bluetooth module offers comprehensive support for both Bluetooth Classic and Bluetooth 6.0 LE, integrating Advanced audio capabilities for diverse applications.
Supports LE Audio, Isochronous Channels, and Advertising Extensions, enhancing audio quality
Provides a flexible HCI UART Interface for adaptable software architecture
Features a Compact integrated antenna for efficient space utilisation
Related links
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5V
- Ezurio Chip Antennas BluetoothChip Antenna), Sterling-LWB 2.4 GHz
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5V
- Microchip RN4678-V/RM113 Bluetooth Module 2.48 GHz 4.2V
- Microchip RN4870-V/RM140 Bluetooth Module 2.48 GHz 3.6V
- Ezurio Chip Antennas WLAN 453-00084 (Module,MHF4) 2.4 GHz
- MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947
