Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA

Image representative of range

Subtotal (1 tray of 119 units)*

€1,306.62

(exc. VAT)

€1,607.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€10.98€1,306.62

*price indicative

RS Stock No.:
775-358
Mfr. Part No.:
SAMA7G54-V/4HB-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA7G5

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

1GHz

Interface Type

CAN, Ethernet, I2C, USB

Mount Type

Surface

Package Type

TFBGA

Minimum Supply Voltage

1.65V

Pin Count

343

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor delivers exceptional 1 GHz performance tailored for Advanced imaging and audio applications. This Cortex A7 based platform provides a sophisticated subsystem for high-resolution cameras and multi-channel sound, making it a premier choice for secure industrial connectivity and multimedia processing in modern embedded systems.

Four stereo channel audio converter

Dual Ethernet with Gigabit support

Six CAN FD connectivity ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy