Microchip SAMA7G54-E/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 343-Pin TFBGA
- RS Stock No.:
- 765-459
- Mfr. Part No.:
- SAMA7G54-E/4HB
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- Plus 119 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.14 | - |
| 25 - 118 | €9.30 | 8% |
| 119 + | €8.41 | 17% |
*price indicative
- RS Stock No.:
- 765-459
- Mfr. Part No.:
- SAMA7G54-E/4HB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7G5 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | CAN FD, LVDS, MPU | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | 1.12V | |
| Package Type | TFBGA | |
| Pin Count | 343 | |
| Maximum Supply Voltage | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7G5 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1GHz | ||
Interface Type CAN FD, LVDS, MPU | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage 1.12V | ||
Package Type TFBGA | ||
Pin Count 343 | ||
Maximum Supply Voltage 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor is a high-performance, ultra-low-power solution featuring a 32-bit Arm Cortex-A7 core running at speeds up to 1 GHz. This robust E variant is specifically engineered for extended temperature resilience, providing reliable operation in demanding automotive and industrial environments ranging from -40 to 125°C.
Arm Cortex-A7 core with Neon multimedia engine
Supports DDR3L and LPDDR3 16 bit memory
Dual Ethernet with Gigabit and 10 to 100 ports
Integrated MIPI CSI-2 and parallel Camera interfaces
Related links
- Microchip SAMA7G54-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-E/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB ARM Cortex 1 GHz, 343-Pin TFBGA
