MikroElektronika ATA6571 Click ATA6571 Add On Board for High-speed CAN networks MIKROE-4381
- RS Stock No.:
- 249-3378
- Mfr. Part No.:
- MIKROE-4381
- Manufacturer:
- MikroElektronika
Image representative of range
Subtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.22 |
*price indicative
- RS Stock No.:
- 249-3378
- Mfr. Part No.:
- MIKROE-4381
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Add On Board | |
| Technology | Transceiver | |
| For Use With | High-speed CAN networks | |
| Featured Device | ATA6571 | |
| Kit Name | ATA6571 Click | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Add On Board | ||
Technology Transceiver | ||
For Use With High-speed CAN networks | ||
Featured Device ATA6571 | ||
Kit Name ATA6571 Click | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika ATA6571 click is a compact add-on board that contains a transceiver designed for high-speed CAN applications, and it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
High-Speed CAN Transceiver
Improved EMC Compatibility and ESD performance
Very low power consumption
Related links
- MikroElektronika Wi-Fi NINA click NINA-W132 WiFi for WiFi Networks Home/Building
- MikroElektronika RS232 SPI Click MAX3232 Handheld instruments,
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika WiFi, GPS Add On Board for Shuttle Click MIKROE-2882
