MikroElektronika FT Click FT-6050, FT-X3 Free Topology Add On Board for Smart Building, Machines, Agriculture, Cities
- RS Stock No.:
- 249-3993
- Mfr. Part No.:
- MIKROE-3929
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€113.11
(exc. VAT)
€139.13
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €113.11 | - |
| 5 - 9 | €107.42 | 5% |
| 10 + | €101.94 | 9% |
*price indicative
- RS Stock No.:
- 249-3993
- Mfr. Part No.:
- MIKROE-3929
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Free Topology | |
| Technology | Free Topology | |
| For Use With | Smart Building, Machines, Agriculture, Cities | |
| Featured Device | FT-6050, FT-X3 | |
| Kit Name | FT Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Free Topology | ||
Technology Free Topology | ||
For Use With Smart Building, Machines, Agriculture, Cities | ||
Featured Device FT-6050, FT-X3 | ||
Kit Name FT Click | ||
Standards/Approvals No | ||
The MikroElektronika FT Click is a compact smart transceiver add-on board that helps you add a Free Topology (FT) interface to any host board with the mikroBUS™ socket.
Type Free Topology
Interface I2C, SPI, UART
Related links
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.035m
- MikroElektronika LTE IoT 4 Click nRF9160 Sensor Add-On Board for Industrial, Smart Agriculture MIKROE-4477
- MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- MikroElektronika Thumbwheel Click Switch Sensor Add-On Board for DS2408 for Instrument, Machines
- Helping you build better, every day
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1.035m
- MikroElektronika Communication & Wireless Development Tool for Smart Buildings EV Charging, Industrial
- MikroElektronika RNG Click MikroBus Click Board
