MikroElektronika Thumbwheel Click Switch Sensor Add-On Board for DS2408 for Instrument, Machines
- RS Stock No.:
- 249-3932
- Mfr. Part No.:
- MIKROE-2366
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.77 |
*price indicative
- RS Stock No.:
- 249-3932
- Mfr. Part No.:
- MIKROE-2366
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | No | |
| Kit Name | Thumbwheel Click | |
| Featured Device | DS2408 | |
| For Use With | Instrument, Machines | |
| Kit Classification | Sensor Add-On Board | |
| User Interface | Switch | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals No | ||
Kit Name Thumbwheel Click | ||
Featured Device DS2408 | ||
For Use With Instrument, Machines | ||
Kit Classification Sensor Add-On Board | ||
User Interface Switch | ||
The MikroElektronika Thumbwheel click is a mikroBUS add-on board with a 10-position rotary sprocket connected to a 1-Wire 8-Channel Addressable Switch.
Type Pushbutton
Interface 1-Wire, GPIO
Related links
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika FT Click FT-6050 Machines Cities
- MikroElektronika CXPI Click BD41000AFJ-C Add On Board for Body control applications
- MikroElektronika Keylock Click Switch MikroBus Click Board for Keylock Click PID: MIKROE-2564 for Industrial
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS Socket
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
