MikroElektronika Current 7 Click Shunt Add On Board for INA282 mikroBUS Socket

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€27.92

(exc. VAT)

€34.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.92-
5 - 9€26.525%
10 +€25.139%

*price indicative

RS Stock No.:
247-5770
Mfr. Part No.:
MIKROE-4976
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Shunt

Featured Device

INA282

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Current 7 Click

Standards/Approvals

RoHS

The MikroElektronika Current 7 Click is a compact add on board providing a precise and accurate current sensing solution. This board features the INA282, a wide common mode range, bidirectional and high accuracy current shunt monitor from Texas Instruments. The INA282 represents a voltage output current shunt monitor that can sense drops across shunts at common mode voltages from –14 V to +80 V which is independent of the supply voltage. This Click board delivers higher performance to industrial control and automation applications, load and power supplies monitoring, telecom equipment and many more.

Wide input common mode range

Low power consumption

Bidirectional and unidirectional current sensing

High accuracy and precision

Possibility of signal processing in analogue and digital form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy