Microchip EVB-KSZ9131RNX Plug-In KSZ9131RNX Ethernet Evaluation Base Board for SAMA5D3-EDS EV16T60A
- RS Stock No.:
- 215-5987
- Mfr. Part No.:
- EV16T60A
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-5987
- Mfr. Part No.:
- EV16T60A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | Ethernet | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Base Board | |
| For Use With | SAMA5D3-EDS | |
| Featured Device | KSZ9131RNX | |
| Kit Name | EVB-KSZ9131RNX Plug-In | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology Ethernet | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Base Board | ||
For Use With SAMA5D3-EDS | ||
Featured Device KSZ9131RNX | ||
Kit Name EVB-KSZ9131RNX Plug-In | ||
Standards/Approvals RoHS | ||
The Microchip KSZ9131RNX is a completely integrated triple speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9131RNX reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating a LDO controller to drive a low cost MOSFET to supply the 1.2V core.
KSZ9131RNX 10Base-T/100Base-TX/1000Base-T Physical Layer Transceiver
RJ-45 Jack for Ethernet cable interface
Auto MDI/MDI-X for automatic detection and correction for straight-through and crossover cables
RGMII Loopback for standalone evaluation
LED Indicators for link status and activity
Related links
- Microchip EVB-LAN9354-RMII LAN8740A PIC32 USB, RJ-45 Ethernet Evaluation Kit for PIC32MZ EC Starter Kit
- Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for LAN7801 EV88E76A
- STMicroelectronics GNSS Evaluation Board SPC5 GNSS Evaluation Base Board for Microcontroller 26MHz AEK-COM-GNSST31
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- Microchip Plug In Card EV30S09A Daughter Card for SAMA5D3 EDS 125 MHz EV30S09A
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Microchip EVB-UPD301 Evaluation Kit Evaluation Kit for UPD301A DT100121
