Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2912 Wireless Evaluation Kit for SP2T RF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€278.40

(exc. VAT)

€342.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€278.40
2 +€271.44

*price indicative

RS Stock No.:
250-9183
Mfr. Part No.:
F2912EVBI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Evaluation Kit

RF Technology

Wireless

Product Type

Evaluation Board

For Use With

SP2T RF Switch F2912

Kit Name

Evaluation Board for High Reliability SP2T RF Switch F2912

Maximum Frequency

9000MHz

Standards/Approvals

No

Non Compliant

The Renesas Electronic evaluation board for high reliability SP2T RF switch F2912 is available with number of control features.

All bias and logic controls are done using J7 as an interface


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy